Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey ABS Push Button Enclosure - 1 Hole 22mm Diameter

RS Stock No.: 194-7455Brand: RS PRO
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

ABS

IP Rating

IP65

Length

70mm

Width

70mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

For Use With

Control Switch and Equipment

Dimensions

70 x 70 x 51mm

Operating Temperature Range

-25 → +70°C

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

BD 6.920

BD 6.920 Each (Exc. Vat)

BD 7.612

BD 7.612 Each (inc. VAT)

RS PRO Grey ABS Push Button Enclosure - 1 Hole 22mm Diameter

BD 6.920

BD 6.920 Each (Exc. Vat)

BD 7.612

BD 7.612 Each (inc. VAT)

RS PRO Grey ABS Push Button Enclosure - 1 Hole 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Number of Cutouts

1

Enclosure Colour

Grey

Enclosure Material

ABS

IP Rating

IP65

Length

70mm

Width

70mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

For Use With

Control Switch and Equipment

Dimensions

70 x 70 x 51mm

Operating Temperature Range

-25 → +70°C

Country of Origin

Italy

You may be interested in