RS PRO Grey ABS Push Button Enclosure - 22mm Diameter

Technical Document
Specifications
Brand
RS ProSeries
CCS
Cutout Diameter
22mm
Enclosure Colour
Grey
Enclosure Material
ABS
IP Rating
IP65
Length
70mm
Width
70mm
Depth
74mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Dimensions
70 x 70 x 74mm
Operating Temperature Range
-25 → +70°C
For Use With
Control Switch and Equipment
Country of Origin
Italy
BD 9.416
BD 9.416 Each (Exc. Vat)
BD 10.358
BD 10.358 Each (inc. VAT)
1
BD 9.416
BD 9.416 Each (Exc. Vat)
BD 10.358
BD 10.358 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSeries
CCS
Cutout Diameter
22mm
Enclosure Colour
Grey
Enclosure Material
ABS
IP Rating
IP65
Length
70mm
Width
70mm
Depth
74mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Dimensions
70 x 70 x 74mm
Operating Temperature Range
-25 → +70°C
For Use With
Control Switch and Equipment
Country of Origin
Italy