RS PRO Grey ABS Push Button Enclosure - 22mm Diameter

RS Stock No.: 194-7462Brand: RS PRO
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Enclosure Colour

Grey

Enclosure Material

ABS

IP Rating

IP65

Length

105mm

Width

70mm

Depth

74mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dimensions

105 x 70 x 74mm

Operating Temperature Range

-25 → +70°C

For Use With

Control Switch and Equipment

Country of Origin

Italy

Stock information temporarily unavailable.

BD 12.298

BD 12.298 Each (Exc. Vat)

BD 13.528

BD 13.528 Each (inc. VAT)

RS PRO Grey ABS Push Button Enclosure - 22mm Diameter

BD 12.298

BD 12.298 Each (Exc. Vat)

BD 13.528

BD 13.528 Each (inc. VAT)

RS PRO Grey ABS Push Button Enclosure - 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Enclosure Colour

Grey

Enclosure Material

ABS

IP Rating

IP65

Length

105mm

Width

70mm

Depth

74mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dimensions

105 x 70 x 74mm

Operating Temperature Range

-25 → +70°C

For Use With

Control Switch and Equipment

Country of Origin

Italy