RS PRO Grey ABS Push Button Enclosure - 22mm Diameter

RS Stock No.: 194-7464Brand: RS PRO
brand-logo
View all in Control Station Enclosures

Technical Document

Specifications

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Enclosure Colour

Grey

Enclosure Material

ABS

IP Rating

IP65

Length

140mm

Width

70mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

For Use With

Control Switch and Equipment

Dimensions

140 x 70 x 51mm

Country of Origin

Italy

Stock information temporarily unavailable.

BD 10.362

BD 10.362 Each (Exc. Vat)

BD 11.398

BD 11.398 Each (inc. VAT)

RS PRO Grey ABS Push Button Enclosure - 22mm Diameter

BD 10.362

BD 10.362 Each (Exc. Vat)

BD 11.398

BD 11.398 Each (inc. VAT)

RS PRO Grey ABS Push Button Enclosure - 22mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

CCS

Cutout Diameter

22mm

Enclosure Colour

Grey

Enclosure Material

ABS

IP Rating

IP65

Length

140mm

Width

70mm

Depth

51mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Operating Temperature Range

-25 → +70°C

For Use With

Control Switch and Equipment

Dimensions

140 x 70 x 51mm

Country of Origin

Italy