RS PRO Grey Aluminium Front Panel, 6U, 520 x 272mm

Technical Document
Specifications
Brand
RS ProType
Front Panel
Colour
Grey
Material
Aluminium
Width
272mm
Dimensions
520 x 272mm
Rack Units
6U
Length
520mm
Country of Origin
United Kingdom
Product details
Case Front Panel
High quality 3mm etched and anodised aluminium front panels
Width 520mm
BD 39.470
BD 39.470 Each (Exc. Vat)
BD 43.417
BD 43.417 Each (inc. VAT)
1
BD 39.470
BD 39.470 Each (Exc. Vat)
BD 43.417
BD 43.417 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProType
Front Panel
Colour
Grey
Material
Aluminium
Width
272mm
Dimensions
520 x 272mm
Rack Units
6U
Length
520mm
Country of Origin
United Kingdom
Product details
Case Front Panel
High quality 3mm etched and anodised aluminium front panels
Width 520mm