Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Anti-Slip Flooring Polyurethane / Polyvinyl Rubber Roll 10m x 2m x 2mm

RS Stock No.: 280-5458Brand: RS PRO
brand-logo
View all in Anti-Slip Floor Mats

Technical Document

Specifications

Brand

RS Pro

Type

Roll

Material

Polyurethane / Polyvinyl Rubber

Self-Adhesive

No

Surface Type

Anti-Slip

Colour

Grey

Product Format

Roll

Thickness

2mm

Length

10m

Width

2m

Country of Origin

India

Stock information temporarily unavailable.

BD 605.583

BD 605.583 Each (Exc. Vat)

BD 666.141

BD 666.141 Each (inc. VAT)

RS PRO Grey Anti-Slip Flooring Polyurethane / Polyvinyl Rubber Roll 10m x 2m x 2mm

BD 605.583

BD 605.583 Each (Exc. Vat)

BD 666.141

BD 666.141 Each (inc. VAT)

RS PRO Grey Anti-Slip Flooring Polyurethane / Polyvinyl Rubber Roll 10m x 2m x 2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Roll

Material

Polyurethane / Polyvinyl Rubber

Self-Adhesive

No

Surface Type

Anti-Slip

Colour

Grey

Product Format

Roll

Thickness

2mm

Length

10m

Width

2m

Country of Origin

India