RS PRO Grey Double Level Terminal Block, Double-Level, Screw Down Termination

RS Stock No.: 818-8962Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Double

Series

CDL

Termination Method

Screw Down

Voltage Rating

800 V

Current Rating

32A

Country of Origin

India

You may be interested in
RS PRO Brown, 0.5 → 4mm², Double-Level, Screw Termination
BD 1.283Each (In a Pack of 10) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO Grey Double Level Terminal Block, Double-Level, Screw Down Termination

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

RS PRO Grey Double Level Terminal Block, Double-Level, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Brown, 0.5 → 4mm², Double-Level, Screw Termination
BD 1.283Each (In a Pack of 10) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Colour

Grey

Number of Levels

Double

Series

CDL

Termination Method

Screw Down

Voltage Rating

800 V

Current Rating

32A

Country of Origin

India

You may be interested in
RS PRO Brown, 0.5 → 4mm², Double-Level, Screw Termination
BD 1.283Each (In a Pack of 10) (Exc. Vat)