RS PRO Grey Fibreglass Enclosure, IP67, Grey Lid, 300 x 370 x 175mm

Technical Document
Specifications
Brand
RS ProBody Material
Fibreglass
External Length
300 mm
External Height
175 mm
External Width
370 mm
External Dimensions
300 x 370 x 175mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Mureva BOX
Product details
RS PRO Reinforced Glass Fibre Front Box Enclosures
These RS PRO Enclosures are made from grey hot moulded fibre glass reinforced polyester which is dyed in mass. The bases are complete with M4 threaded inserts allow for fixing mounting plates or frames.
These enclosures give you with security for both operators and equipment providing insulation and protection to I 67 (IED 60529 and EN 60529). Protection IK 10 against external mechanical impacts (EN 62262 and IEC 62262). Designed with versatility and durability in mind these enclosures are for demanding environments, are corrosion resistant, maintenance free and RoHS compliant.
Features and Benefits
- Two-part, modular, glass fibre enclosures
- Removable chassis plates included
- The covers are made from opaque glass fibre reinforced polyester
- Self-extinguishing, resistant to ozone, most oils, acids, bases and salts
- Temperature range -50°C to +150°C
Additional Features
Ingress protection (EN 60529) IP67
Impact resistant (EN 62262) IK 10
Short-term temperature range -50°C to 150°C with cover
Continuous temperature range -40°C to 70°C with cover
Insulated – rated insulation voltage Ui=1000 V
Colour light grey RAL 7035
PUR gasket
Glow wire testing (IEC 695-2-1) Self-extinguishing (PC) 960°C
Halogen free
UV resistant UL 508 720 hours in Wealtherometer
Good chemical resistance
Applications
These RS PRO enclosures are versatile and can be used for a whole host of different uses and general purposes, their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the versatile properties, these fibreglass enclosures are excellent for protecting electrical components in an industrial environment.
Standards
IP67, IK10
BD 124.792
BD 124.792 Each (Exc. Vat)
BD 137.271
BD 137.271 Each (inc. VAT)
1
BD 124.792
BD 124.792 Each (Exc. Vat)
BD 137.271
BD 137.271 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Fibreglass
External Length
300 mm
External Height
175 mm
External Width
370 mm
External Dimensions
300 x 370 x 175mm
IP Rating
IP67
Colour
Grey
Lid Colour
Grey
Shielded
No
Series
Mureva BOX
Product details
RS PRO Reinforced Glass Fibre Front Box Enclosures
These RS PRO Enclosures are made from grey hot moulded fibre glass reinforced polyester which is dyed in mass. The bases are complete with M4 threaded inserts allow for fixing mounting plates or frames.
These enclosures give you with security for both operators and equipment providing insulation and protection to I 67 (IED 60529 and EN 60529). Protection IK 10 against external mechanical impacts (EN 62262 and IEC 62262). Designed with versatility and durability in mind these enclosures are for demanding environments, are corrosion resistant, maintenance free and RoHS compliant.
Features and Benefits
- Two-part, modular, glass fibre enclosures
- Removable chassis plates included
- The covers are made from opaque glass fibre reinforced polyester
- Self-extinguishing, resistant to ozone, most oils, acids, bases and salts
- Temperature range -50°C to +150°C
Additional Features
Ingress protection (EN 60529) IP67
Impact resistant (EN 62262) IK 10
Short-term temperature range -50°C to 150°C with cover
Continuous temperature range -40°C to 70°C with cover
Insulated – rated insulation voltage Ui=1000 V
Colour light grey RAL 7035
PUR gasket
Glow wire testing (IEC 695-2-1) Self-extinguishing (PC) 960°C
Halogen free
UV resistant UL 508 720 hours in Wealtherometer
Good chemical resistance
Applications
These RS PRO enclosures are versatile and can be used for a whole host of different uses and general purposes, their main purpose is to provide protection for electronics or other items held within the enclosure. Due to the versatile properties, these fibreglass enclosures are excellent for protecting electrical components in an industrial environment.
Standards
IP67, IK10