Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Foam Tape, 12.0mm x 33.0m, 1.10mm Thick

RS Stock No.: 224-3455Brand: RS PRO
brand-logo
View all in Foam Tapes

Technical Document

Specifications

Brand

RS Pro

Width

12.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Grey

Single/Double Sided

Double Sided

Foam Density

780kg/m³

Adhesive Material

Acrylic

Tensile Strength

60N/cm

Maximum Operating Temperature

160°C

Series

VST

Country of Origin

Korea, Republic Of

You may be interested in
Stock information temporarily unavailable.

BD 14.401

BD 14.401 Each (Exc. Vat)

BD 15.841

BD 15.841 Each (inc. VAT)

RS PRO Grey Foam Tape, 12.0mm x 33.0m, 1.10mm Thick

BD 14.401

BD 14.401 Each (Exc. Vat)

BD 15.841

BD 15.841 Each (inc. VAT)

RS PRO Grey Foam Tape, 12.0mm x 33.0m, 1.10mm Thick
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 8BD 14.401
9 - 14BD 14.086
15+BD 13.766
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Width

12.0mm

Thickness

1.10mm

Length

33.0m

Backing Material

Acrylic Foam

Colour

Grey

Single/Double Sided

Double Sided

Foam Density

780kg/m³

Adhesive Material

Acrylic

Tensile Strength

60N/cm

Maximum Operating Temperature

160°C

Series

VST

Country of Origin

Korea, Republic Of

You may be interested in