Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Kick Down Door Stop, 4.5mm Diameter, 155mm Long

RS Stock No.: 751-253Brand: RS PRO
brand-logo
View all in Door Stops

Technical Document

Specifications

Brand

RS Pro

Door Stop Type

Kick Down Door Stop

Colour

Grey

Diameter

4.5mm

Length

155mm

Country of Origin

United Kingdom

Product details

RS Pro Kick Down Door Stopper

From RS Pro a high-quality kick down door stopper designed to hold doors and gates open. This door stopper has a robust design and is made from mild steel. A rubber anti-slip stopper at one end provides a firm grip on the floor surface and prevents marking or damage to the surrounding surfaces.

How does a Kick Down Door Stopper Work?

The bracket of the door stopper is screwed onto the bottom of the door. The rubber ended stay is spring loaded and held in the 'up position so it does not interfere with the door operation. To use, the stay is flipped or kicked down into place to wedge the door or gate open. This feature also eliminates bending and lifting. When the door is in use the stay is just flipped back up again.

Features and Benefits


• Anti-slip rubber stopper for firm grip and protection against surface damage
• Spring loaded kick down mechanism, no bending or lifting
• Supplied complete with fixings

You may be interested in
RS PRO Black PVC Bumper Door Stop, 25mm Diameter
BD 0.647Each (In a Pack of 4) (Exc. Vat)
Stock information temporarily unavailable.

BD 7.486

BD 7.486 1 Pair (Exc. Vat)

BD 8.235

BD 8.235 1 Pair (inc. VAT)

RS PRO Grey Kick Down Door Stop, 4.5mm Diameter, 155mm Long

BD 7.486

BD 7.486 1 Pair (Exc. Vat)

BD 8.235

BD 8.235 1 Pair (inc. VAT)

RS PRO Grey Kick Down Door Stop, 4.5mm Diameter, 155mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black PVC Bumper Door Stop, 25mm Diameter
BD 0.647Each (In a Pack of 4) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Door Stop Type

Kick Down Door Stop

Colour

Grey

Diameter

4.5mm

Length

155mm

Country of Origin

United Kingdom

Product details

RS Pro Kick Down Door Stopper

From RS Pro a high-quality kick down door stopper designed to hold doors and gates open. This door stopper has a robust design and is made from mild steel. A rubber anti-slip stopper at one end provides a firm grip on the floor surface and prevents marking or damage to the surrounding surfaces.

How does a Kick Down Door Stopper Work?

The bracket of the door stopper is screwed onto the bottom of the door. The rubber ended stay is spring loaded and held in the 'up position so it does not interfere with the door operation. To use, the stay is flipped or kicked down into place to wedge the door or gate open. This feature also eliminates bending and lifting. When the door is in use the stay is just flipped back up again.

Features and Benefits


• Anti-slip rubber stopper for firm grip and protection against surface damage
• Spring loaded kick down mechanism, no bending or lifting
• Supplied complete with fixings

You may be interested in
RS PRO Black PVC Bumper Door Stop, 25mm Diameter
BD 0.647Each (In a Pack of 4) (Exc. Vat)