RS PRO Grey Nylon Adjustable Clamp, 22mm Max. Bundle

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Adjustable Clamp
Maximum Bundle Diameter
22mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Grey
Length
30.5mm
Width
21 mm
Depth
90mm
Dimensions [L x W x D]
30.5 x 21 x 90mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Self-Adhesive Adjustable Cable Clamp
From RS Pro, this robust adjustable plastic cable clamp is ideal for securely holding your cables together in permanent or semi-permanent installations. The fastener on this cable clamp has a ladder style design which enables it to be easily released and refastened. The base of the clamp is self-adhesive for easy and secure mounting. For a more robust fixing a mounting hole is provided on the base for an M2 flat head screw
This fastener on this cable clamp simply wraps around the cable or conduit, and is threaded through a moulded eyelet on the clamp which holds it securely in place.
Features and Benefits
• Grey nylon material
• Adjustable fastener
• Adhesive base
• Optional hole for M2 screw
Applications
Adjustable cable clamps are a versatile way of organizing your cables and wires and keeping them tidy in a wide range of environments. These cable clamps can be used in both the office and the home for a wide range of cabling applications including:
• TV Cables
• Electrical Equipment Cables
• Domestic appliance Cables
• Computer Cables
• Telephone Wiring
• Air Conditioning Wiring
• Domestic Wiring
Why RS Pro?
RS Pro strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS Pro is with you every step of the way.
BD 69.805
BD 69.805 1 Bag of 250 (Exc. Vat)
BD 76.785
BD 76.785 1 Bag of 250 (inc. VAT)
1
BD 69.805
BD 69.805 1 Bag of 250 (Exc. Vat)
BD 76.785
BD 76.785 1 Bag of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | BD 69.805 |
6 - 9 | BD 67.455 |
10 - 19 | BD 66.495 |
20+ | BD 66.070 |
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Adjustable Clamp
Maximum Bundle Diameter
22mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Grey
Length
30.5mm
Width
21 mm
Depth
90mm
Dimensions [L x W x D]
30.5 x 21 x 90mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Self-Adhesive Adjustable Cable Clamp
From RS Pro, this robust adjustable plastic cable clamp is ideal for securely holding your cables together in permanent or semi-permanent installations. The fastener on this cable clamp has a ladder style design which enables it to be easily released and refastened. The base of the clamp is self-adhesive for easy and secure mounting. For a more robust fixing a mounting hole is provided on the base for an M2 flat head screw
This fastener on this cable clamp simply wraps around the cable or conduit, and is threaded through a moulded eyelet on the clamp which holds it securely in place.
Features and Benefits
• Grey nylon material
• Adjustable fastener
• Adhesive base
• Optional hole for M2 screw
Applications
Adjustable cable clamps are a versatile way of organizing your cables and wires and keeping them tidy in a wide range of environments. These cable clamps can be used in both the office and the home for a wide range of cabling applications including:
• TV Cables
• Electrical Equipment Cables
• Domestic appliance Cables
• Computer Cables
• Telephone Wiring
• Air Conditioning Wiring
• Domestic Wiring
Why RS Pro?
RS Pro strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS Pro is with you every step of the way.