RS PRO Grey PET Enclosure, IP66, Grey Lid, 110 x 75 x 55mm
RS Stock No.: 918-8733Brand: RS PRO

Technical Document
Specifications
Brand
RS ProBody Material
PET
External Length
110 mm
External Height
75 mm
External Width
55 mm
External Dimensions
110 x 75 x 55mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Gasket Material
Neoprene
Country of Origin
India
You may be interested in
Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure, IP66, IK08, Grey Lid, 110 x 75 x 55mmBrand: Rose
BD 19.901Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO Grey PET Enclosure, IP66, Grey Lid, 110 x 75 x 55mm
1
P.O.A.
RS PRO Grey PET Enclosure, IP66, Grey Lid, 110 x 75 x 55mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure, IP66, IK08, Grey Lid, 110 x 75 x 55mmBrand: Rose
BD 19.901Each (Exc. Vat)
Technical Document
Specifications
Brand
RS ProBody Material
PET
External Length
110 mm
External Height
75 mm
External Width
55 mm
External Dimensions
110 x 75 x 55mm
IP Rating
IP66
Colour
Grey
Lid Colour
Grey
Flanged
No
Shielded
No
Gasket Material
Neoprene
Country of Origin
India
You may be interested in
Rose Polyester Standard Series Grey Glass Fibre Reinforced Polyester Enclosure, IP66, IK08, Grey Lid, 110 x 75 x 55mmBrand: Rose
BD 19.901Each (Exc. Vat)