RS PRO Grey Plastic Sheet, 1000mm x 500mm x 20mm

Technical Document
Specifications
Brand
RS ProColour
Grey
Form
Full
Length
1000mm
Width
500mm
Thickness
20mm
Material
PVC
Laminated
No
Density
1.47g/cm³
Tensile Strength
55 MPa
Hardness
Shore D 65 to 80
Flammability Rating
DIN 4102 B1
Water Absorption
0.2%
Maximum Operating Temperature
+60°C
Elongation
20%
Country of Origin
Germany
Product details
RS PRO Grey PVC sheets: Polyvinyl chloride
From RS PRO, comes a range of grey PVC sheets. Manufactured to industry standards and being UL DIN 4102 B1 flame resistance, these sheets are of high quality and are great value.
PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.
Features and benefits
- Maximum operating temperature of +60 °C
- Excellent resistance to most chemicals
- Easily fabricated and machined
- 0.2 % water absorption
- Available in different sizes
- Available from 1mm to 25mm thickness
Applications
These PVC sheet have an array of application use such as;
- Chemical plant-tanks
- Electrical components
- Valves and pumps
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
BD 142.126
BD 142.126 1 Lot of 1 (Exc. Vat)
BD 156.339
BD 156.339 1 Lot of 1 (inc. VAT)
1
BD 142.126
BD 142.126 1 Lot of 1 (Exc. Vat)
BD 156.339
BD 156.339 1 Lot of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | BD 142.126 |
3 - 9 | BD 137.934 |
10 - 29 | BD 135.135 |
30+ | BD 129.838 |
Technical Document
Specifications
Brand
RS ProColour
Grey
Form
Full
Length
1000mm
Width
500mm
Thickness
20mm
Material
PVC
Laminated
No
Density
1.47g/cm³
Tensile Strength
55 MPa
Hardness
Shore D 65 to 80
Flammability Rating
DIN 4102 B1
Water Absorption
0.2%
Maximum Operating Temperature
+60°C
Elongation
20%
Country of Origin
Germany
Product details
RS PRO Grey PVC sheets: Polyvinyl chloride
From RS PRO, comes a range of grey PVC sheets. Manufactured to industry standards and being UL DIN 4102 B1 flame resistance, these sheets are of high quality and are great value.
PVC or polyvinyl chloride is a type of plastic material that is lightweight, strong and durable. PVC also provides excellent cost efficiency advantages.
Features and benefits
- Maximum operating temperature of +60 °C
- Excellent resistance to most chemicals
- Easily fabricated and machined
- 0.2 % water absorption
- Available in different sizes
- Available from 1mm to 25mm thickness
Applications
These PVC sheet have an array of application use such as;
- Chemical plant-tanks
- Electrical components
- Valves and pumps
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.