RS PRO Grey Polyester General Purpose Work Gloves, Size 9, Polyurethane Coating

RS Stock No.: 869-1562Brand: RS PRO
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

RS Pro

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

Grey

Number of Gloves

10

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

China

Product details

RS PU Coated Polyester Gloves

These general use, PU-coated reusable polyester gloves from RS feature a seamless knit liner with PU-coated palm for good abrasion and tear resistance. The knitted liner is light and allows hands to breathe.

Features & Benefits

• Flexible and close fitting glove allowing for precise work requiring extra dexterity
• Elasticated knit wrist improves comfort and fit
• Suitable manual handling glove for mainly dry indoor and outdoor working environments

Typical Applications

• Automotive
• Assembly
• Construction
• Light engineering
• Local authority
• Logistics/transport
• Manufacturing
• Warehousing

Stock information temporarily unavailable.

BD 8.866

BD 8.866 1 Bag of 10 (Exc. Vat)

BD 9.753

BD 9.753 1 Bag of 10 (inc. VAT)

RS PRO Grey Polyester General Purpose Work Gloves, Size 9, Polyurethane Coating

BD 8.866

BD 8.866 1 Bag of 10 (Exc. Vat)

BD 9.753

BD 9.753 1 Bag of 10 (inc. VAT)

RS PRO Grey Polyester General Purpose Work Gloves, Size 9, Polyurethane Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 6BD 8.866
7 - 14BD 8.718
15 - 39BD 8.630
40+BD 8.398

Technical Document

Specifications

Brand

RS Pro

Glove Size

9

Primary Glove Application

General Purpose

Glove Material

Polyester

Main Colour of Glove

Grey

Number of Gloves

10

Glove Coating

Polyurethane

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

3

EN388 Puncture

1

EN374 Chemical

No

EN407 Thermal

No

EN511 Cold

No

Country of Origin

China

Product details

RS PU Coated Polyester Gloves

These general use, PU-coated reusable polyester gloves from RS feature a seamless knit liner with PU-coated palm for good abrasion and tear resistance. The knitted liner is light and allows hands to breathe.

Features & Benefits

• Flexible and close fitting glove allowing for precise work requiring extra dexterity
• Elasticated knit wrist improves comfort and fit
• Suitable manual handling glove for mainly dry indoor and outdoor working environments

Typical Applications

• Automotive
• Assembly
• Construction
• Light engineering
• Local authority
• Logistics/transport
• Manufacturing
• Warehousing