RS PRO Grey Polyvinyl Chloride PVC Rod, 1m x 25mm Diameter
RS Stock No.: 680-735Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Grey
Length
1m
Material
PVC
Form
Rod
Rod Diameter
25mm
Density
1.43g/cm³
Tensile Strength
500 MPa
Flammability Rating
DIN 4102 B1
Maximum Operating Temperature
+60°C
Elongation
20%
Hardness
Shore D 65 to 80
Country of Origin
Germany
Stock information temporarily unavailable.
BD 20.394
BD 20.394 1 Lot of 2 (Exc. Vat)
BD 22.433
BD 22.433 1 Lot of 2 (inc. VAT)
RS PRO Grey Polyvinyl Chloride PVC Rod, 1m x 25mm Diameter
1
BD 20.394
BD 20.394 1 Lot of 2 (Exc. Vat)
BD 22.433
BD 22.433 1 Lot of 2 (inc. VAT)
RS PRO Grey Polyvinyl Chloride PVC Rod, 1m x 25mm Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 2 | BD 20.394 |
3 - 9 | BD 19.652 |
10 - 29 | BD 19.118 |
30+ | BD 18.183 |
Technical Document
Specifications
Brand
RS ProColour
Grey
Length
1m
Material
PVC
Form
Rod
Rod Diameter
25mm
Density
1.43g/cm³
Tensile Strength
500 MPa
Flammability Rating
DIN 4102 B1
Maximum Operating Temperature
+60°C
Elongation
20%
Hardness
Shore D 65 to 80
Country of Origin
Germany