RS PRO Grey Slotted Panel Trunking - Open Slot, W50 mm x D25mm, L1m, PVC
RS Stock No.: 233-9175Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWidth
50 mm
Depth
25mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
1m
Slot Type
Open
Series
Wiring Duct
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 17.864
BD 4.466 Each (In a Pack of 4) (Exc. Vat)
BD 19.650
BD 4.913 Each (In a Pack of 4) (inc. VAT)
RS PRO Grey Slotted Panel Trunking - Open Slot, W50 mm x D25mm, L1m, PVC
4
BD 17.864
BD 4.466 Each (In a Pack of 4) (Exc. Vat)
BD 19.650
BD 4.913 Each (In a Pack of 4) (inc. VAT)
RS PRO Grey Slotted Panel Trunking - Open Slot, W50 mm x D25mm, L1m, PVC
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWidth
50 mm
Depth
25mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Grey
Material
PVC
Length
1m
Slot Type
Open
Series
Wiring Duct
Country of Origin
Taiwan, Province Of China