RS PRO Grey Steel Enclosure, Flanged, Grey Lid, 182 x 192 x 246mm

Technical Document
Specifications
Brand
RS ProBody Material
Steel
External Length
182 mm
External Height
246 mm
External Width
192 mm
External Dimensions
182 x 192 x 246mm
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Country of Origin
China
BD 32.585
BD 32.585 1 Box of 1 (Exc. Vat)
BD 35.843
BD 35.843 1 Box of 1 (inc. VAT)
1
BD 32.585
BD 32.585 1 Box of 1 (Exc. Vat)
BD 35.843
BD 35.843 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProBody Material
Steel
External Length
182 mm
External Height
246 mm
External Width
192 mm
External Dimensions
182 x 192 x 246mm
Colour
Grey
Lid Colour
Grey
Flanged
Yes
Country of Origin
China