Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Grey Steel Enclosure, Grey Lid, 315 x 225 x 85mm

RS Stock No.: 266-4962Brand: RS PRO
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

RS Pro

Body Material

Steel

External Length

315 mm

External Height

85 mm

External Width

225 mm

External Dimensions

315 x 225 x 85mm

Colour

Grey

Lid Colour

Grey

Flanged

No

Country of Origin

China

Stock information temporarily unavailable.

BD 27.088

BD 27.088 1 Box of 1 (Exc. Vat)

BD 29.797

BD 29.797 1 Box of 1 (inc. VAT)

RS PRO Grey Steel Enclosure, Grey Lid, 315 x 225 x 85mm

BD 27.088

BD 27.088 1 Box of 1 (Exc. Vat)

BD 29.797

BD 29.797 1 Box of 1 (inc. VAT)

RS PRO Grey Steel Enclosure, Grey Lid, 315 x 225 x 85mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Material

Steel

External Length

315 mm

External Height

85 mm

External Width

225 mm

External Dimensions

315 x 225 x 85mm

Colour

Grey

Lid Colour

Grey

Flanged

No

Country of Origin

China