RS PRO Grey Uninsulated Female Spade Connector, Open barrel, 6.35 x 0.8mm Tab Size, 0.5mm² to 2mm²

Technical Document
Specifications
Brand
RS ProSpade Connector Type
Flag Terminal
Type
Open barrel
Gender
Female
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
2mm²
Tab Thickness
0.8mm
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Insulation
Uninsulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Colour
Grey
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 2.0 mm², 20 → 14 AWG
Orientation
Angled
Overall Length
16.8mm
Shrouded/Unshrouded
Unshrouded
Country of Origin
Taiwan, Province Of China
BD 68.250
BD 0.068 Each (In a Bag of 1000) (Exc. Vat)
BD 75.075
BD 0.075 Each (In a Bag of 1000) (inc. VAT)
1000
BD 68.250
BD 0.068 Each (In a Bag of 1000) (Exc. Vat)
BD 75.075
BD 0.075 Each (In a Bag of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSpade Connector Type
Flag Terminal
Type
Open barrel
Gender
Female
Minimum Wire Size mm²
0.5mm²
Maximum Wire Size mm²
2mm²
Tab Thickness
0.8mm
Tab Size
6.35 x 0.8mm
Tab Width
6.35mm
Insulation
Uninsulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Termination Method
Crimp
Colour
Grey
Contact Material
Brass
Contact Plating
Tin
Wire Size
0.5 → 2.0 mm², 20 → 14 AWG
Orientation
Angled
Overall Length
16.8mm
Shrouded/Unshrouded
Unshrouded
Country of Origin
Taiwan, Province Of China