RS PRO Guide Block EGH, 16.42kN Dynamic Load, 30mm Rail Width
RS Stock No.: 360-924Brand: RS PRO

Technical Document
Specifications
Brand
RS ProManufacturer Series
EGH
For Rail Width
30mm
Accuracy Class
H
Carriage Length
69.5mm
Carriage Width
60mm
Dynamic Load Rating
16.42kN
Static Load Rating
28.1kN
Size
30mm
Country of Origin
Taiwan, Province Of China
BD 71.880
BD 71.880 Each (Exc. Vat)
BD 79.068
BD 79.068 Each (inc. VAT)
RS PRO Guide Block EGH, 16.42kN Dynamic Load, 30mm Rail Width
1
BD 71.880
BD 71.880 Each (Exc. Vat)
BD 79.068
BD 79.068 Each (inc. VAT)
RS PRO Guide Block EGH, 16.42kN Dynamic Load, 30mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProManufacturer Series
EGH
For Rail Width
30mm
Accuracy Class
H
Carriage Length
69.5mm
Carriage Width
60mm
Dynamic Load Rating
16.42kN
Static Load Rating
28.1kN
Size
30mm
Country of Origin
Taiwan, Province Of China