RS PRO Guide Block EGW, 10.31kN Dynamic Load, 20mm Rail Width

RS Stock No.: 360-916Brand: RS PRO
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

EGW

For Rail Width

20mm

Accuracy Class

H

Carriage Length

69.1mm

Carriage Width

59mm

Dynamic Load Rating

10.31kN

Static Load Rating

21.1kN

Size

20mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 58.201

BD 58.201 Each (Exc. Vat)

BD 64.021

BD 64.021 Each (inc. VAT)

RS PRO Guide Block EGW, 10.31kN Dynamic Load, 20mm Rail Width

BD 58.201

BD 58.201 Each (Exc. Vat)

BD 64.021

BD 64.021 Each (inc. VAT)

RS PRO Guide Block EGW, 10.31kN Dynamic Load, 20mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

EGW

For Rail Width

20mm

Accuracy Class

H

Carriage Length

69.1mm

Carriage Width

59mm

Dynamic Load Rating

10.31kN

Static Load Rating

21.1kN

Size

20mm

Country of Origin

Taiwan, Province Of China