RS PRO Guide Block EGW, 16.27kN Dynamic Load, 25mm Rail Width

RS Stock No.: 360-922Brand: RS PRO
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

EGW

For Rail Width

25mm

Carriage Length

82.6mm

Accuracy Class

H

Carriage Width

73mm

Dynamic Load Rating

16.27kN

Static Load Rating

32.4kN

Size

25mm

Country of Origin

Taiwan, Province Of China

BD 72.567

BD 72.567 Each (Exc. Vat)

BD 79.824

BD 79.824 Each (inc. VAT)

RS PRO Guide Block EGW, 16.27kN Dynamic Load, 25mm Rail Width

BD 72.567

BD 72.567 Each (Exc. Vat)

BD 79.824

BD 79.824 Each (inc. VAT)

RS PRO Guide Block EGW, 16.27kN Dynamic Load, 25mm Rail Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

EGW

For Rail Width

25mm

Carriage Length

82.6mm

Accuracy Class

H

Carriage Width

73mm

Dynamic Load Rating

16.27kN

Static Load Rating

32.4kN

Size

25mm

Country of Origin

Taiwan, Province Of China