RS PRO Guide Block EGW, 19.5kN Dynamic Load, 25mm Rail Width

RS Stock No.: 360-921Brand: RS PRO
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

EGW

For Rail Width

25mm

Accuracy Class

H

Carriage Length

59.1mm

Carriage Width

73mm

Dynamic Load Rating

19.5kN

Static Load Rating

19.5kN

Size

25mm

Country of Origin

Taiwan, Province Of China

BD 69.536

BD 69.536 Each (Exc. Vat)

BD 76.490

BD 76.490 Each (inc. VAT)

RS PRO Guide Block EGW, 19.5kN Dynamic Load, 25mm Rail Width

BD 69.536

BD 69.536 Each (Exc. Vat)

BD 76.490

BD 76.490 Each (inc. VAT)

RS PRO Guide Block EGW, 19.5kN Dynamic Load, 25mm Rail Width

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Manufacturer Series

EGW

For Rail Width

25mm

Accuracy Class

H

Carriage Length

59.1mm

Carriage Width

73mm

Dynamic Load Rating

19.5kN

Static Load Rating

19.5kN

Size

25mm

Country of Origin

Taiwan, Province Of China