RS PRO Guide Block EGW, 23.7kN Dynamic Load, 30mm Rail Width
RS Stock No.: 360-928Brand: RS PRO

Technical Document
Specifications
Brand
RS ProManufacturer Series
EGW
For Rail Width
30mm
Accuracy Class
H
Carriage Length
82.6mm
Carriage Width
90mm
Dynamic Load Rating
23.7kN
Static Load Rating
47.4kN
Size
30mm
Country of Origin
Taiwan, Province Of China
BD 77.358
BD 77.358 Each (Exc. Vat)
BD 85.094
BD 85.094 Each (inc. VAT)
RS PRO Guide Block EGW, 23.7kN Dynamic Load, 30mm Rail Width
1
BD 77.358
BD 77.358 Each (Exc. Vat)
BD 85.094
BD 85.094 Each (inc. VAT)
RS PRO Guide Block EGW, 23.7kN Dynamic Load, 30mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProManufacturer Series
EGW
For Rail Width
30mm
Accuracy Class
H
Carriage Length
82.6mm
Carriage Width
90mm
Dynamic Load Rating
23.7kN
Static Load Rating
47.4kN
Size
30mm
Country of Origin
Taiwan, Province Of China