RS PRO Guide Block EGW, 5.35kN Dynamic Load, 15mm Rail Width
RS Stock No.: 360-909Brand: RS PRO

Technical Document
Specifications
Brand
RS ProManufacturer Series
EGW
For Rail Width
15mm
Accuracy Class
H
Carriage Length
40.1mm
Carriage Width
52mm
Dynamic Load Rating
5.35kN
Static Load Rating
9.4kN
Size
15mm
Country of Origin
Taiwan, Province Of China
BD 45.804
BD 45.804 Each (Exc. Vat)
BD 50.384
BD 50.384 Each (inc. VAT)
RS PRO Guide Block EGW, 5.35kN Dynamic Load, 15mm Rail Width
1
BD 45.804
BD 45.804 Each (Exc. Vat)
BD 50.384
BD 50.384 Each (inc. VAT)
RS PRO Guide Block EGW, 5.35kN Dynamic Load, 15mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProManufacturer Series
EGW
For Rail Width
15mm
Accuracy Class
H
Carriage Length
40.1mm
Carriage Width
52mm
Dynamic Load Rating
5.35kN
Static Load Rating
9.4kN
Size
15mm
Country of Origin
Taiwan, Province Of China