Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hacksaw, 32 TPI

RS Stock No.: 789-4584Brand: RS PRO
brand-logo
View all in Home

Technical Document

Specifications

Brand

RS Pro

Number of Teeth per Inch

32

Saw Type

Hacksaw

Blade Material

Bi-metal

Country of Origin

China

Product details

RS Pro Hacksaw with Bi-Metal Blade

RS Pro 12 in Hacksaw with heavy duty tubular frame and 32tpi bi-metal blade.

Features and Benefits:

12 in Heavy Duty Pro Hacksaw
Heavy duty tubular frame
High tension blade
Soft grip handles

Supplied with

32tpi bi-metal blade.

You may be interested in
RS PRO 150 mm Hacksaw, 18 TPI
BD 4.528Each (Exc. Vat)
Stock information temporarily unavailable.

BD 11.918

BD 11.918 Each (Exc. Vat)

BD 13.110

BD 13.110 Each (inc. VAT)

RS PRO Hacksaw, 32 TPI

BD 11.918

BD 11.918 Each (Exc. Vat)

BD 13.110

BD 13.110 Each (inc. VAT)

RS PRO Hacksaw, 32 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 150 mm Hacksaw, 18 TPI
BD 4.528Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Number of Teeth per Inch

32

Saw Type

Hacksaw

Blade Material

Bi-metal

Country of Origin

China

Product details

RS Pro Hacksaw with Bi-Metal Blade

RS Pro 12 in Hacksaw with heavy duty tubular frame and 32tpi bi-metal blade.

Features and Benefits:

12 in Heavy Duty Pro Hacksaw
Heavy duty tubular frame
High tension blade
Soft grip handles

Supplied with

32tpi bi-metal blade.

You may be interested in
RS PRO 150 mm Hacksaw, 18 TPI
BD 4.528Each (Exc. Vat)