RS PRO Half Blank,With Unshielded Shield Type
RS Stock No.: 143-825Brand: RS PRO

Technical Document
Specifications
Brand
RS ProType
Half Blank
Number Of Outlets
1
Shield Type
Unshielded
Length
50mm
Width
25mm
Colour
White
Material
ABS
Mounting Type
Clip Mount
Country of Origin
China
Stock information temporarily unavailable.
BD 0.732
BD 0.732 Each (Exc. Vat)
BD 0.805
BD 0.805 Each (inc. VAT)
RS PRO Half Blank,With Unshielded Shield Type
1
BD 0.732
BD 0.732 Each (Exc. Vat)
BD 0.805
BD 0.805 Each (inc. VAT)
RS PRO Half Blank,With Unshielded Shield Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 0.732 |
10 - 24 | BD 0.693 |
25+ | BD 0.638 |
Technical Document
Specifications
Brand
RS ProType
Half Blank
Number Of Outlets
1
Shield Type
Unshielded
Length
50mm
Width
25mm
Colour
White
Material
ABS
Mounting Type
Clip Mount
Country of Origin
China