Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Halogen Free Heat Shrink Tubing, Black 40mm Sleeve Dia. x 1.2m Length 3:1 Ratio

RS Stock No.: 281-2883Brand: RS PRODistrelec Article No.: 30405573
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

40mm

Colour

Black

Shrunk Diameter

13mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 Type 15, E1042-A6-March 2002, IEC 60684-3-216 Type D, RoHS Compliant

Country of Origin

Japan

Stock information temporarily unavailable.

BD 90.387

BD 90.387 1 Bag of 5 (Exc. Vat)

BD 99.426

BD 99.426 1 Bag of 5 (inc. VAT)

RS PRO Halogen Free Heat Shrink Tubing, Black 40mm Sleeve Dia. x 1.2m Length 3:1 Ratio

BD 90.387

BD 90.387 1 Bag of 5 (Exc. Vat)

BD 99.426

BD 99.426 1 Bag of 5 (inc. VAT)

RS PRO Halogen Free Heat Shrink Tubing, Black 40mm Sleeve Dia. x 1.2m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 90.387
15 - 49BD 85.860
50+BD 83.897

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

40mm

Colour

Black

Shrunk Diameter

13mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-40 → +105 °C

Flame Retardant

Yes

Halogen Free

Yes

Standards Met

BS3G 198 Part 3 Type 15, E1042-A6-March 2002, IEC 60684-3-216 Type D, RoHS Compliant

Country of Origin

Japan