Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Halogen Machine Light, 24 V ac/dc, IP65

RS Stock No.: 433-3073Brand: RS PRO
brand-logo
View all in Machine Lights

Technical Document

Specifications

Brand

RS Pro

Lamp Type

Halogen

Lamp Supplied

Yes

Luminosity

1750lm

Voltage Rating

24 V ac/dc

Light Style

Articulated Arm

Wattage

70W

Arm Type

Short

IP Rating

IP65

Integral transformer

No

Cable Length

1.8m

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Adjustable Halogen Machine Light, 24 V, 70W

From our high quality RS Pro brand, this halogen task light is a perfect addition to your workstation. With an energy efficient halogen bulb, the machine light has a bright output, so you can enjoy shadow-free lighting for clear and comfortable working.

The machine light features an adjustable arm and mounting base to ensure you have the light you need where you need it. There is even a built in handle on the light head for further ease of adjustment, with an on/off switch located on the head for extra convenience.

With an easy-to-install mounting base, the RS Pro halogen machine light offers a versatile and reliable answer to your workplace illumination needs.

Features and Benefits

• IP65 rated for excellent protection against industrial conditions
• Low voltage power lamp for cost saving energy efficiency
• Anti-glare louvre for added comfort
• Diecast head for extra protection
• Re-enforced tempered glass lens provides impact resistance

Applications

This durable machine light has a high degree of protection against dust and is splash proof, meaning it can be used even in harsh industrial conditions. The machine light is also resistance to lubricants, oils, coolant and swarf. As such, it makes an ideal lamp for when precise inspection and detailed work is required in specialist environments, such as in clean rooms. Typical applications include;

• Semiconductors manufacturing equipment
• Repair
• Maintenance
• Prototyping

Installation

This adjustable machine light is furnished with 1.8 meters of power cord, with no plug supplied. An easy-to-install mounting base is included so that the lamp can be securely affixed to the machine or work station.

Why RS Pro?

RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether you’re a hobbyist or fitting out a factory, RS Pro can furnish you with lighting solutions to suit your requirements.

Providing high-quality hardware tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.

For workplace lighting in almost any industry, RS Pro has the solution you need.

Stock information temporarily unavailable.

BD 48.746

BD 48.746 Each (Exc. Vat)

BD 53.621

BD 53.621 Each (inc. VAT)

RS PRO Halogen Machine Light, 24 V ac/dc, IP65

BD 48.746

BD 48.746 Each (Exc. Vat)

BD 53.621

BD 53.621 Each (inc. VAT)

RS PRO Halogen Machine Light, 24 V ac/dc, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Lamp Type

Halogen

Lamp Supplied

Yes

Luminosity

1750lm

Voltage Rating

24 V ac/dc

Light Style

Articulated Arm

Wattage

70W

Arm Type

Short

IP Rating

IP65

Integral transformer

No

Cable Length

1.8m

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Adjustable Halogen Machine Light, 24 V, 70W

From our high quality RS Pro brand, this halogen task light is a perfect addition to your workstation. With an energy efficient halogen bulb, the machine light has a bright output, so you can enjoy shadow-free lighting for clear and comfortable working.

The machine light features an adjustable arm and mounting base to ensure you have the light you need where you need it. There is even a built in handle on the light head for further ease of adjustment, with an on/off switch located on the head for extra convenience.

With an easy-to-install mounting base, the RS Pro halogen machine light offers a versatile and reliable answer to your workplace illumination needs.

Features and Benefits

• IP65 rated for excellent protection against industrial conditions
• Low voltage power lamp for cost saving energy efficiency
• Anti-glare louvre for added comfort
• Diecast head for extra protection
• Re-enforced tempered glass lens provides impact resistance

Applications

This durable machine light has a high degree of protection against dust and is splash proof, meaning it can be used even in harsh industrial conditions. The machine light is also resistance to lubricants, oils, coolant and swarf. As such, it makes an ideal lamp for when precise inspection and detailed work is required in specialist environments, such as in clean rooms. Typical applications include;

• Semiconductors manufacturing equipment
• Repair
• Maintenance
• Prototyping

Installation

This adjustable machine light is furnished with 1.8 meters of power cord, with no plug supplied. An easy-to-install mounting base is included so that the lamp can be securely affixed to the machine or work station.

Why RS Pro?

RS Pro strives to provide you with the choice and reliability you need in your workplace purchases. Whether you’re a hobbyist or fitting out a factory, RS Pro can furnish you with lighting solutions to suit your requirements.

Providing high-quality hardware tested by our in house experts, RS Pro offers you an assurance of quality at competitive prices.

For workplace lighting in almost any industry, RS Pro has the solution you need.