Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Halogen Work Light, 220 → 240 V ac

RS Stock No.: 777-0703Brand: RS PRO
brand-logo
View all in Work Lights

Technical Document

Specifications

Brand

RS Pro

Type

Floodlight

Lamp Type

Halogen

Wattage

400 W

Voltage Rating

220 → 240 V ac

Length

318 mm

Width

230 mm

Country of Origin

China

Product details

Portable 400W Halogen Floodlights

Portable halogen floodlight with 400W R7S lamp included
Heat-resistant safety glass with grill guard
Black diecast aluminium enclosure
Yellow tubular support frame with carry handle
With 2 metre rubber insulated connecting cable H05RN-F3G, 1.5 mm²
Protection rating IP44

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Halogen Work Light, 220 → 240 V ac

P.O.A.

RS PRO Halogen Work Light, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Floodlight

Lamp Type

Halogen

Wattage

400 W

Voltage Rating

220 → 240 V ac

Length

318 mm

Width

230 mm

Country of Origin

China

Product details

Portable 400W Halogen Floodlights

Portable halogen floodlight with 400W R7S lamp included
Heat-resistant safety glass with grill guard
Black diecast aluminium enclosure
Yellow tubular support frame with carry handle
With 2 metre rubber insulated connecting cable H05RN-F3G, 1.5 mm²
Protection rating IP44

You may be interested in