Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hand Ratcheting Crimp Tool for Coaxial Connectors

RS Stock No.: 453-870Brand: RS PRODistrelec Article No.: 30404258
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

RS Pro

Product Type

Crimp Tool

For Use With

Coaxial Connectors

Operation

Hand

Ratcheting

Yes

Height Safe

Yes

Series

KCC 1113S

Crimp Profile

Hexagon

Overall Length

255 mm

Connector Type

BNC, TNC

Distrelec Product Id

30404258

Country of Origin

Sweden

Product details

Pressmaster Crimp Tools

You may be interested in
Stock information temporarily unavailable.

BD 127.650

BD 127.650 Each (Exc. Vat)

BD 140.415

BD 140.415 Each (inc. VAT)

RS PRO Hand Ratcheting Crimp Tool for Coaxial Connectors

BD 127.650

BD 127.650 Each (Exc. Vat)

BD 140.415

BD 140.415 Each (inc. VAT)

RS PRO Hand Ratcheting Crimp Tool for Coaxial Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Product Type

Crimp Tool

For Use With

Coaxial Connectors

Operation

Hand

Ratcheting

Yes

Height Safe

Yes

Series

KCC 1113S

Crimp Profile

Hexagon

Overall Length

255 mm

Connector Type

BNC, TNC

Distrelec Product Id

30404258

Country of Origin

Sweden

Product details

Pressmaster Crimp Tools

You may be interested in