Technical Document
Specifications
Brand
RS ProWire Size AWG
22 → 10AWG
Wire Size (AWG)
22 → 10AWG
Wire Size mm²
0,5 → 6mm²
Wire Size (mm²)
0,5 → 6mm²
Product Type
Crimp Tool
For Use With
Insulated Spade Connectors
Operation
Hand
Ratcheting
Yes
Overall Length
250 mm
Distrelec Product Id
30404970
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Ratcheting Crimping Tool
From the trusted RS PRO brand this ratchet action crimping tool is designed for use with insulated terminals, and easily crimps ring, spade and bullet crimp terminals onto appropriate wires and cables. With replaceable die sets designed to handle different set sizes of terminals, the crimping tool is ideal for production work and maintenance applications alike. The different crimp sizes are even colour-coded for further ease of use.
With a simple ratchet action, crimping terminals is easy and efficient, saving you time and effort. The ratcheting crimping tool also features an ergonomic firm-grip handle for the comfort and control you need.
Features and Benefits
Carbon Steel body hardened to 45-48HRC
Thermoplastic firm grip handle
Dies can be quickly replaced with a screwdriver
Pressure adjustment and ratchet crimp action for reliable and repeatable termination
Crimp release for safety
Suitable for use on insulated vinyl, polycarbonate and nylon Red, Blue and Yellow.
Insulated Terminal Sizes
AWG: 22-18/ 16-14/ 12-10
DIN: 0.5-1.0/ 1.5-2.5/ 4-6mm2
Applications
This versatile and reliable terminal crimper can be used to crimp all kids of insulated terminals onto wires, and as such has a wide range of uses in electrical applications. With interchangeable die head and a ratchet mechanism, the crimping pliers are suitable even for heavy-duty applications. These RS PRO ratcheting terminal crimpers can be used whether a hand tool is needed to terminate wires and cables, such as;
Prototyping
Electronics
Engineering
Test and Measurement
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
BD 25.938
BD 25.938 Each (Exc. Vat)
BD 28.532
BD 28.532 Each (inc. VAT)
1
BD 25.938
BD 25.938 Each (Exc. Vat)
BD 28.532
BD 28.532 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWire Size AWG
22 → 10AWG
Wire Size (AWG)
22 → 10AWG
Wire Size mm²
0,5 → 6mm²
Wire Size (mm²)
0,5 → 6mm²
Product Type
Crimp Tool
For Use With
Insulated Spade Connectors
Operation
Hand
Ratcheting
Yes
Overall Length
250 mm
Distrelec Product Id
30404970
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Ratcheting Crimping Tool
From the trusted RS PRO brand this ratchet action crimping tool is designed for use with insulated terminals, and easily crimps ring, spade and bullet crimp terminals onto appropriate wires and cables. With replaceable die sets designed to handle different set sizes of terminals, the crimping tool is ideal for production work and maintenance applications alike. The different crimp sizes are even colour-coded for further ease of use.
With a simple ratchet action, crimping terminals is easy and efficient, saving you time and effort. The ratcheting crimping tool also features an ergonomic firm-grip handle for the comfort and control you need.
Features and Benefits
Carbon Steel body hardened to 45-48HRC
Thermoplastic firm grip handle
Dies can be quickly replaced with a screwdriver
Pressure adjustment and ratchet crimp action for reliable and repeatable termination
Crimp release for safety
Suitable for use on insulated vinyl, polycarbonate and nylon Red, Blue and Yellow.
Insulated Terminal Sizes
AWG: 22-18/ 16-14/ 12-10
DIN: 0.5-1.0/ 1.5-2.5/ 4-6mm2
Applications
This versatile and reliable terminal crimper can be used to crimp all kids of insulated terminals onto wires, and as such has a wide range of uses in electrical applications. With interchangeable die head and a ratchet mechanism, the crimping pliers are suitable even for heavy-duty applications. These RS PRO ratcheting terminal crimpers can be used whether a hand tool is needed to terminate wires and cables, such as;
Prototyping
Electronics
Engineering
Test and Measurement
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.