Technical Document
Specifications
Brand
RS ProWire Size AWG
24 → 10AWG
Wire Size (AWG)
24 → 10AWG
Wire Size mm²
0.5 → 6mm²
Wire Size (mm²)
0.5 → 6mm²
Product Type
Crimp Tool
For Use With
Wire End Sleeves
Operation
Hand
Ratcheting
Yes
Height Safe
No
Crimp Profile
Trapezoidal
Overall Length
198 mm
Distrelec Product Id
30403390
Country of Origin
Sweden
Product details
Hand Crimp Tools for End Splice Terminals
From the trusted RS PRO brand, a range of original line hand crimp tools for both insulated and uninsulated ferrules. The ergonomic ratchet tools produce trapeze crimps, covering a wide range of cables sizes from 0.25 mm² to 50.0 mm². Tools are suitable for both right and left-handed operation.
Hand tool 683-1605 is for crimping ferrules with a wire size range of 0.5 mm² to 6 mm²
Hand tool 683-1614 is for crimping ferrules with a wire size range of 10 mm² to 25 mm²
Hand tool 683-1617 is for crimping ferrules with a wire size range of 35 mm² to 50 mm²
Features and Benefits
● Non-slip main handle and low friction moving handle ensure a comfortable hand grip
● Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
● Full cycle crimp mechanism to ensure consistent, reliable crimp
● Ratchet release mechanism to clear mis-crimps and obstructions
● Precision eccentric adjustment for consistent performance and ability to calibrate
● Each tool has a unique serial number for traceability
● Durable: life span exceeds 50000 cycles
● High strength, through hardened alloy Swedish steel construction
Typical Applications
Crimping tools can be used for a variety of applications:-
Maintenance & repair
Electrical Installations
Cable assemblies
How to maintain the product?
To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to dirt or other contaminants
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly
*Use a light mineral-free oil
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas- tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Crimp Nest
10.0mm² AWG8
16.0mm² AWG6
25mm² AWG4
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
BD 81.238
BD 81.238 Each (Exc. Vat)
BD 89.362
BD 89.362 Each (inc. VAT)
1
BD 81.238
BD 81.238 Each (Exc. Vat)
BD 89.362
BD 89.362 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWire Size AWG
24 → 10AWG
Wire Size (AWG)
24 → 10AWG
Wire Size mm²
0.5 → 6mm²
Wire Size (mm²)
0.5 → 6mm²
Product Type
Crimp Tool
For Use With
Wire End Sleeves
Operation
Hand
Ratcheting
Yes
Height Safe
No
Crimp Profile
Trapezoidal
Overall Length
198 mm
Distrelec Product Id
30403390
Country of Origin
Sweden
Product details
Hand Crimp Tools for End Splice Terminals
From the trusted RS PRO brand, a range of original line hand crimp tools for both insulated and uninsulated ferrules. The ergonomic ratchet tools produce trapeze crimps, covering a wide range of cables sizes from 0.25 mm² to 50.0 mm². Tools are suitable for both right and left-handed operation.
Hand tool 683-1605 is for crimping ferrules with a wire size range of 0.5 mm² to 6 mm²
Hand tool 683-1614 is for crimping ferrules with a wire size range of 10 mm² to 25 mm²
Hand tool 683-1617 is for crimping ferrules with a wire size range of 35 mm² to 50 mm²
Features and Benefits
● Non-slip main handle and low friction moving handle ensure a comfortable hand grip
● Provides two-hand grip in the final phase of crimping, increasing comfort and productivity
● Full cycle crimp mechanism to ensure consistent, reliable crimp
● Ratchet release mechanism to clear mis-crimps and obstructions
● Precision eccentric adjustment for consistent performance and ability to calibrate
● Each tool has a unique serial number for traceability
● Durable: life span exceeds 50000 cycles
● High strength, through hardened alloy Swedish steel construction
Typical Applications
Crimping tools can be used for a variety of applications:-
Maintenance & repair
Electrical Installations
Cable assemblies
How to maintain the product?
To maintain a good function and long life: Axles and other movable parts should be regularly lubricated
Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to dirt or other contaminants
Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly
*Use a light mineral-free oil
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas- tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Crimp Nest
10.0mm² AWG8
16.0mm² AWG6
25mm² AWG4
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.