RS PRO Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 123-1005Brand: RS PRO
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Battery Type

AAA x 2

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IDM93N Multimeter with Advanced Test Lead Set

Save money when you buy the IDM 93N Digital Multimeter and the Advanced Test Lead Set together in this great value bundle.

IDM93N Digital Multimeter with high performance designed for harsh environments. Fully fuse protected instrument which meets the latest IEC1010-1 (safety standards) installation category III 300 V, installation category II 600 V. This is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed. The rugged body guarantees drop prof resistance from up to 1.5 m. Featuring fuse protection on both 200 mA and 10 A current ranges. This device has been designed for the most demanding users that value solid construction and highly accurate measurements.

IDM93N Features and Benefits:

Shockproof (5 feet)
Auto power off
Resistance continuity beeper & diode test
Capacitance to 200 μF
200 kHz frequency counter
Large 20 mm digit contrast display
2000 display count

Batteries?

  • 150 hours (Alkaline)

  • Two 1.5V Alkaline type AAA batteries

  • Low battery indicator

  • Auto power off – approx. 30 minutes after last operation

Test Lead Set supplied in a blister pack that provides a range of accessories suitable for many measurement applications. Kit contains: 2 x 1.2 m silicone rubber leads terminated with one 4 mm shrouded right angle plug and one 4 mm shrouded straight plug, 2 x plug in multimeter probes, 2 x spring loaded grabber hooks and 2 x crocodile clips.

What does it measure?

  • DC and AC Voltages - up to 600 V

  • DC/AC Current - up to 10A

  • Resistance and continuity tester - up to 20 MΩ

  • Diode - open circuit voltage up to 3.2V

Advanced Test Lead Set

Test Lead Set supplied in a blister pack that provides a range of accessories suitable for many measurement applications.
Kit contains:

  • 2 x 1.2 m silicone rubber leads terminated with one 4 mm shrouded right angle plug and one 4 mm shrouded straight plug

  • 2 x plug in multimeter probes

  • 2 x spring loaded grabber hooks

  • 2 x crocodile clips

Typical Applications:

A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines

When using any electrical test equipment, it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions to avoid potential safety hazards.

ISO-TECH

You may be interested in
Stock information temporarily unavailable.

BD 86.746

BD 86.746 1 Kit (Exc. Vat)

BD 95.421

BD 95.421 1 Kit (inc. VAT)

RS PRO Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

BD 86.746

BD 86.746 1 Kit (Exc. Vat)

BD 95.421

BD 95.421 1 Kit (inc. VAT)

RS PRO Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Display Type

Digital

Functions Measured

AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode, Resistance

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Voltage Measurement

600V dc

Battery Type

AAA x 2

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IDM93N Multimeter with Advanced Test Lead Set

Save money when you buy the IDM 93N Digital Multimeter and the Advanced Test Lead Set together in this great value bundle.

IDM93N Digital Multimeter with high performance designed for harsh environments. Fully fuse protected instrument which meets the latest IEC1010-1 (safety standards) installation category III 300 V, installation category II 600 V. This is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed. The rugged body guarantees drop prof resistance from up to 1.5 m. Featuring fuse protection on both 200 mA and 10 A current ranges. This device has been designed for the most demanding users that value solid construction and highly accurate measurements.

IDM93N Features and Benefits:

Shockproof (5 feet)
Auto power off
Resistance continuity beeper & diode test
Capacitance to 200 μF
200 kHz frequency counter
Large 20 mm digit contrast display
2000 display count

Batteries?

  • 150 hours (Alkaline)

  • Two 1.5V Alkaline type AAA batteries

  • Low battery indicator

  • Auto power off – approx. 30 minutes after last operation

Test Lead Set supplied in a blister pack that provides a range of accessories suitable for many measurement applications. Kit contains: 2 x 1.2 m silicone rubber leads terminated with one 4 mm shrouded right angle plug and one 4 mm shrouded straight plug, 2 x plug in multimeter probes, 2 x spring loaded grabber hooks and 2 x crocodile clips.

What does it measure?

  • DC and AC Voltages - up to 600 V

  • DC/AC Current - up to 10A

  • Resistance and continuity tester - up to 20 MΩ

  • Diode - open circuit voltage up to 3.2V

Advanced Test Lead Set

Test Lead Set supplied in a blister pack that provides a range of accessories suitable for many measurement applications.
Kit contains:

  • 2 x 1.2 m silicone rubber leads terminated with one 4 mm shrouded right angle plug and one 4 mm shrouded straight plug

  • 2 x plug in multimeter probes

  • 2 x spring loaded grabber hooks

  • 2 x crocodile clips

Typical Applications:

A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines

When using any electrical test equipment, it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions to avoid potential safety hazards.

ISO-TECH

You may be interested in