RS PRO Handle Pneumatic Relay Micro Valve, Push in 8 mm, 2.5mm, III B

Technical Document
Specifications
Brand
RS ProControl Mechanism
Handle
Connection Port Thread
Push in 8 mm
Function
Pneumatic Relay
Thread Size
2.5mm
Control Button/Switch Colour
Red
Maximum Operating Pressure
20 bar
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Number of Ports
2
Model Number p
III B
Model Number (p)
III B
Country of Origin
Italy
BD 85.732
BD 8.573 Each (In a Pack of 10) (Exc. Vat)
BD 94.305
BD 9.430 Each (In a Pack of 10) (inc. VAT)
10
BD 85.732
BD 8.573 Each (In a Pack of 10) (Exc. Vat)
BD 94.305
BD 9.430 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProControl Mechanism
Handle
Connection Port Thread
Push in 8 mm
Function
Pneumatic Relay
Thread Size
2.5mm
Control Button/Switch Colour
Red
Maximum Operating Pressure
20 bar
Body Material
Brass
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Number of Ports
2
Model Number p
III B
Model Number (p)
III B
Country of Origin
Italy