Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Handle Pneumatic Relay Micro Valve, R 1/8, 3.175mm, III B

RS Stock No.: 176-2141Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Control Mechanism

Handle

Connection Port Thread

R 1/8

Function

Pneumatic Relay

Thread Size

3.175mm

Thread Standard

ISO 7

Control Button/Switch Colour

Red

Maximum Operating Pressure

20 bar

Body Material

Brass

Maximum Flow Rate

1.6m³/h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Ports

2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Italy

Stock information temporarily unavailable.

BD 54.010

BD 5.401 Each (In a Pack of 10) (Exc. Vat)

BD 59.411

BD 5.941 Each (In a Pack of 10) (inc. VAT)

RS PRO Handle Pneumatic Relay Micro Valve, R 1/8, 3.175mm, III B

BD 54.010

BD 5.401 Each (In a Pack of 10) (Exc. Vat)

BD 59.411

BD 5.941 Each (In a Pack of 10) (inc. VAT)

RS PRO Handle Pneumatic Relay Micro Valve, R 1/8, 3.175mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Control Mechanism

Handle

Connection Port Thread

R 1/8

Function

Pneumatic Relay

Thread Size

3.175mm

Thread Standard

ISO 7

Control Button/Switch Colour

Red

Maximum Operating Pressure

20 bar

Body Material

Brass

Maximum Flow Rate

1.6m³/h

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Number of Ports

2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Italy