RS PRO Hard Bristle Green Scrubbing Brush, Polyester bristle material
RS Stock No.: 178-7660Brand: RS PRO

Technical Document
Specifications
Brand
RS ProApplication
Hand Cleaning
Hard/Soft
Hard
Bristle Material
Polyester
Colour
Green
Product Depth
95mm
Product Width
270mm
Brush Type
Nail Brush
Country of Origin
China
Stock information temporarily unavailable.
BD 5.245
BD 5.245 Each (Exc. Vat)
BD 5.769
BD 5.769 Each (inc. VAT)
RS PRO Hard Bristle Green Scrubbing Brush, Polyester bristle material
1
BD 5.245
BD 5.245 Each (Exc. Vat)
BD 5.769
BD 5.769 Each (inc. VAT)
RS PRO Hard Bristle Green Scrubbing Brush, Polyester bristle material
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProApplication
Hand Cleaning
Hard/Soft
Hard
Bristle Material
Polyester
Colour
Green
Product Depth
95mm
Product Width
270mm
Brush Type
Nail Brush
Country of Origin
China