Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hard Bristle Yellow Scrubbing Brush, Polyester bristle material

RS Stock No.: 178-7662Brand: RS PRO
brand-logo
View all in Scrubbing Brushes

Technical Document

Specifications

Brand

RS Pro

Application

Hand Cleaning

Hard/Soft

Hard

Bristle Material

Polyester

Colour

Yellow

Product Depth

95mm

Product Width

270mm

Brush Type

Nail Brush

Country of Origin

China

Stock information temporarily unavailable.

BD 5.450

BD 5.450 Each (Exc. Vat)

BD 5.995

BD 5.995 Each (inc. VAT)

RS PRO Hard Bristle Yellow Scrubbing Brush, Polyester bristle material

BD 5.450

BD 5.450 Each (Exc. Vat)

BD 5.995

BD 5.995 Each (inc. VAT)

RS PRO Hard Bristle Yellow Scrubbing Brush, Polyester bristle material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Application

Hand Cleaning

Hard/Soft

Hard

Bristle Material

Polyester

Colour

Yellow

Product Depth

95mm

Product Width

270mm

Brush Type

Nail Brush

Country of Origin

China