Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Hardwood Mallet 750g

RS Stock No.: 222-1619Brand: RS PRO
brand-logo
View all in Mallets

Technical Document

Specifications

Brand

RS Pro

Weight

750g

Head Material

Hardwood

Face Material

Hardwood

Handle Material

Wood

Head Diameter

67.0mm

You may be interested in
RS PRO Rubber Mallet 450.0g
BD 5.143Each (Exc. Vat)
Mallet,hardwood,cylindrical,58
P.O.A.Each (Exc. Vat)
RS PRO Rubber Mallet 675g
BD 8.013Each (Exc. Vat)
Stock information temporarily unavailable.

BD 28.585

BD 28.585 Each (Exc. Vat)

BD 31.443

BD 31.443 Each (inc. VAT)

RS PRO Hardwood Mallet 750g

BD 28.585

BD 28.585 Each (Exc. Vat)

BD 31.443

BD 31.443 Each (inc. VAT)

RS PRO Hardwood Mallet 750g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Rubber Mallet 450.0g
BD 5.143Each (Exc. Vat)
Mallet,hardwood,cylindrical,58
P.O.A.Each (Exc. Vat)
RS PRO Rubber Mallet 675g
BD 8.013Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Weight

750g

Head Material

Hardwood

Face Material

Hardwood

Handle Material

Wood

Head Diameter

67.0mm

You may be interested in
RS PRO Rubber Mallet 450.0g
BD 5.143Each (Exc. Vat)
Mallet,hardwood,cylindrical,58
P.O.A.Each (Exc. Vat)
RS PRO Rubber Mallet 675g
BD 8.013Each (Exc. Vat)