RS PRO Hazard & Warning Label (English)

Technical Document
Specifications
Brand
RS ProSign Description
Fragile Roof
Text Message
Danger - Fragile roof
Height
420 mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
PP
Width
297mm
Sign Type
Floor Sign
Country of Origin
United Kingdom
BD 11.960
BD 11.960 Each (Exc. Vat)
BD 13.156
BD 13.156 Each (inc. VAT)
1
BD 11.960
BD 11.960 Each (Exc. Vat)
BD 13.156
BD 13.156 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSign Description
Fragile Roof
Text Message
Danger - Fragile roof
Height
420 mm
Sign Text/Symbol
Symbol and Text
Text Language
English
Material
PP
Width
297mm
Sign Type
Floor Sign
Country of Origin
United Kingdom