RS PRO HDPE Fuel Can, 20L

Technical Document
Specifications
Product details
RS PRO Jerry Can HDPE, 5 L
Use this bright red fuel can to transport fuel safely and conveniently. It has a capacity of 5 litres and is easy to carry thanks to its moulded handle. There's a separate, flexible spout that can be stored inside it.
At 20 mm, the can's discharge spout is relatively wide and has integrated ventilation to make pouring smoother and safer. Its cover cap comes conveniently attached with a flexible band, so it won't be misplaced. HDPE (high-density polyethylene) material makes the body of the fuel can lightweight – weighing just 0.64 kg.
Besides passing the rigorous testing necessary for all of our RS PRO products, the can has European safety certifications from German organisations BAM and TUV. It's ideal for refuelling vehicles, as well as for transporting and dispensing fluids in industrial or agricultural situations.
Features and Benefits
- Red jerry can
- Made of HDPE (high-density polyethylene)
- Steel-grey adapter
- Capacity of 5 litres
- Weight of 0.64 kg
- Height of 237 mm
- Base dimensions of 331 mm x 185 mm
- Discharge tube length of 175 mm
- Discharge spout outside diameter of 20 mm
- Flexible discharge spout with integral ventilation
- Spout is stored inside jerrycan
- Cover cap is secured against loss with flexible band
- Suitable for liquid fuels
- Reduced effort application through the recessed grip
- No rusty splits in the fuel
- Less water condensate in the jerrycan
- Integral discharge spout to be stored in the jerry can complete with patented jerrycan locking cap
- No contamination of the discharge spout when storing the jerrycan in a vehicle
- Dimensions compatible with military jerrycans
- Lower conductibility of temperature in comparison to metal version
- Robust and resistant against impact
- UN-approval
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
BD 40.170
BD 40.170 Each (Exc. Vat)
BD 44.187
BD 44.187 Each (inc. VAT)
1
BD 40.170
BD 40.170 Each (Exc. Vat)
BD 44.187
BD 44.187 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
RS PRO Jerry Can HDPE, 5 L
Use this bright red fuel can to transport fuel safely and conveniently. It has a capacity of 5 litres and is easy to carry thanks to its moulded handle. There's a separate, flexible spout that can be stored inside it.
At 20 mm, the can's discharge spout is relatively wide and has integrated ventilation to make pouring smoother and safer. Its cover cap comes conveniently attached with a flexible band, so it won't be misplaced. HDPE (high-density polyethylene) material makes the body of the fuel can lightweight – weighing just 0.64 kg.
Besides passing the rigorous testing necessary for all of our RS PRO products, the can has European safety certifications from German organisations BAM and TUV. It's ideal for refuelling vehicles, as well as for transporting and dispensing fluids in industrial or agricultural situations.
Features and Benefits
- Red jerry can
- Made of HDPE (high-density polyethylene)
- Steel-grey adapter
- Capacity of 5 litres
- Weight of 0.64 kg
- Height of 237 mm
- Base dimensions of 331 mm x 185 mm
- Discharge tube length of 175 mm
- Discharge spout outside diameter of 20 mm
- Flexible discharge spout with integral ventilation
- Spout is stored inside jerrycan
- Cover cap is secured against loss with flexible band
- Suitable for liquid fuels
- Reduced effort application through the recessed grip
- No rusty splits in the fuel
- Less water condensate in the jerrycan
- Integral discharge spout to be stored in the jerry can complete with patented jerrycan locking cap
- No contamination of the discharge spout when storing the jerrycan in a vehicle
- Dimensions compatible with military jerrycans
- Lower conductibility of temperature in comparison to metal version
- Robust and resistant against impact
- UN-approval
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.