RS PRO Heat Sealer, 400mm Seal Length, 2mm Seal Width

Technical Document
Specifications
Brand
RS ProManufacturer k.i.m.
RS PRO
Type
Heat Sealer
Seal Length
400mm
Seal Width
2mm
Maximum Total Seal Thickness
2 x 150µm
Plug Type
Type G - British BS 1363
Product details
RS Pro Heat Sealers / Cutter
A range of RS Pro Impulse heat sealers which provide an easy and efficient way of sealing bags and other polythene products. It is also ideal for use with lay-flat tubing and the IS300C and IS400C models are available with cutters.
Features and Benefits
Provides water-tight and air-tight seals
Available with cutter
Available in various sizes
Used with film unroller
Easy dispensing
Years of reliable service
Application Information
Ideal for use in Catering, Packaging or General Purpose applications
BD 215.110
BD 215.110 Each (Exc. Vat)
BD 236.621
BD 236.621 Each (inc. VAT)
1
BD 215.110
BD 215.110 Each (Exc. Vat)
BD 236.621
BD 236.621 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProManufacturer k.i.m.
RS PRO
Type
Heat Sealer
Seal Length
400mm
Seal Width
2mm
Maximum Total Seal Thickness
2 x 150µm
Plug Type
Type G - British BS 1363
Product details
RS Pro Heat Sealers / Cutter
A range of RS Pro Impulse heat sealers which provide an easy and efficient way of sealing bags and other polythene products. It is also ideal for use with lay-flat tubing and the IS300C and IS400C models are available with cutters.
Features and Benefits
Provides water-tight and air-tight seals
Available with cutter
Available in various sizes
Used with film unroller
Easy dispensing
Years of reliable service
Application Information
Ideal for use in Catering, Packaging or General Purpose applications