RS PRO Heat Sealer Cover For Use With P200, P200/C, P300, P300/C, P400, P400/C, P400/SW Heat Sealer

Technical Document
Specifications
Brand
RS ProManufacturer k.i.m.
RS PRO
Type
Heat Sealer Cover
Maximum Total Seal Thickness
2 x 25 μm, 2 x 200µm
Plug Type
Type G - British BS 1363
Length
300mm
For Use With
P200, P200/C, P300, P300/C, P400, P400/C, P400/SW
Product details
Heat Sealers
2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge
BD 16.879
BD 3.376 Each (In a Pack of 5) (Exc. Vat)
BD 18.567
BD 3.714 Each (In a Pack of 5) (inc. VAT)
5
BD 16.879
BD 3.376 Each (In a Pack of 5) (Exc. Vat)
BD 18.567
BD 3.714 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProManufacturer k.i.m.
RS PRO
Type
Heat Sealer Cover
Maximum Total Seal Thickness
2 x 25 μm, 2 x 200µm
Plug Type
Type G - British BS 1363
Length
300mm
For Use With
P200, P200/C, P300, P300/C, P400, P400/C, P400/SW
Product details
Heat Sealers
2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge