RS PRO Heat Sealer Cover

Technical Document
Specifications
Brand
RS ProManufacturer k.i.m.
RS PRO
Type
Heat Sealer Cover
Maximum Total Seal Thickness
2 x 25 μm, 2 x 200µm
Plug Type
Type G - British BS 1363
Length
300mm
Width
40mm
Product details
Heat Sealers
2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge
BD 16.196
BD 16.196 1 Bag of 5 (Exc. Vat)
BD 17.816
BD 17.816 1 Bag of 5 (inc. VAT)
1
BD 16.196
BD 16.196 1 Bag of 5 (Exc. Vat)
BD 17.816
BD 17.816 1 Bag of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProManufacturer k.i.m.
RS PRO
Type
Heat Sealer Cover
Maximum Total Seal Thickness
2 x 25 μm, 2 x 200µm
Plug Type
Type G - British BS 1363
Length
300mm
Width
40mm
Product details
Heat Sealers
2 way knife for ease of cutting material
Electronic timer control for repeatability
Will seal a wide variety of materials including anti-static and polyethylene
Depending on the types of materials used these units will seal from 2 layers of 25 micron (2 x 100 gauge) up to 2 x 200 micron (2 x 800 gauge)
RS Heat-Seal Tubing is 62.5 micron (250 gauge