Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heat Shrink Cable Marker, White, 9.3 → 21.6mm Cable

RS Stock No.: 872-6270Brand: RS PRO
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Heat Shrink

Minimum Cable Diameter

9.3mm

Maximum Cable Diameter

21.6mm

Colour

White

Width

25.4 mm

Quantity

250

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Fire Behaviour

Flame Retardant

Series

TMS

Cable Diameter Range

9.3 → 21.6mm

Resistant To

Abrasion, Chemicals

Standards Met

cULus, RoHS Compliant

Operating Temperature Range

-55 → +125 °C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Heat Shrink Cable Marker, White, 9.3 → 21.6mm Cable

P.O.A.

RS PRO Heat Shrink Cable Marker, White, 9.3 → 21.6mm Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Heat Shrink

Minimum Cable Diameter

9.3mm

Maximum Cable Diameter

21.6mm

Colour

White

Width

25.4 mm

Quantity

250

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Fire Behaviour

Flame Retardant

Series

TMS

Cable Diameter Range

9.3 → 21.6mm

Resistant To

Abrasion, Chemicals

Standards Met

cULus, RoHS Compliant

Operating Temperature Range

-55 → +125 °C

Country of Origin

China