RS PRO Heat Shrink Tubing, Black 12.7mm Sleeve Dia. x 100cm Length 2:1 Ratio

Technical Document
Specifications
Brand
RS ProSleeve Diameter
12.7mm
Colour
Black
Shrunk Diameter
6.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
100cm
Material
Polyolefin
Operating Temperature Range
-40 °C→+125 °C
Flame Retardant
Yes
Halogen Free
No
Country of Origin
Poland
Stock information temporarily unavailable.
Please check again later.
BD 12.800
BD 12.800 1 Bag of 1 Metre (Exc. Vat)
BD 14.080
BD 14.080 1 Bag of 1 Metre (inc. VAT)
1
BD 12.800
BD 12.800 1 Bag of 1 Metre (Exc. Vat)
BD 14.080
BD 14.080 1 Bag of 1 Metre (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | BD 12.800 |
10 - 24 | BD 12.575 |
25+ | BD 12.295 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
12.7mm
Colour
Black
Shrunk Diameter
6.4mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
100cm
Material
Polyolefin
Operating Temperature Range
-40 °C→+125 °C
Flame Retardant
Yes
Halogen Free
No
Country of Origin
Poland