Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 100cm Length 2:1 Ratio

RS Stock No.: 137-441Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

1.6mm

Colour

Black

Shrunk Diameter

0.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

100cm

Material

Polyolefin

Operating Temperature Range

-40 °C→+125 °C

Flame Retardant

Yes

Halogen Free

No

Country of Origin

Poland

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

BD 1.765

BD 1.765 1 Bag of 1 Metre (Exc. Vat)

BD 1.941

BD 1.941 1 Bag of 1 Metre (inc. VAT)

RS PRO Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 100cm Length 2:1 Ratio

BD 1.765

BD 1.765 1 Bag of 1 Metre (Exc. Vat)

BD 1.941

BD 1.941 1 Bag of 1 Metre (inc. VAT)

RS PRO Heat Shrink Tubing, Black 1.6mm Sleeve Dia. x 100cm Length 2:1 Ratio
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9BD 1.765
10 - 24BD 1.650
25+BD 1.520

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

1.6mm

Colour

Black

Shrunk Diameter

0.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

100cm

Material

Polyolefin

Operating Temperature Range

-40 °C→+125 °C

Flame Retardant

Yes

Halogen Free

No

Country of Origin

Poland