RS PRO Heat Shrink Tubing, Black 5mm Sleeve Dia. x 10m Length 2:1 Ratio

Technical Document
Specifications
Brand
RS ProSleeve Diameter
5mm
Colour
Black
Shrunk Diameter
2.5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
10m
Material
Polyolefin
Country of Origin
China
BD 6.061
BD 6.061 Each (Exc. Vat)
BD 6.667
BD 6.667 Each (inc. VAT)
1
BD 6.061
BD 6.061 Each (Exc. Vat)
BD 6.667
BD 6.667 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 6.061 |
15 - 49 | BD 5.902 |
50+ | BD 5.824 |
Technical Document
Specifications
Brand
RS ProSleeve Diameter
5mm
Colour
Black
Shrunk Diameter
2.5mm
Sleeve Type
Heat Shrink
Adhesive Lined
No
Shrink Ratio
2:1
Sleeve Length
10m
Material
Polyolefin
Country of Origin
China