Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Heat Shrink Tubing, White 6mm Sleeve Dia. x 7m Length 3:1 Ratio

RS Stock No.: 252-8207Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

6mm

Colour

White

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

7m

Material

Polyolefin

Flame Retardant

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Heat Shrink Tubing, White 6mm Sleeve Dia. x 7m Length 3:1 Ratio

P.O.A.

RS PRO Heat Shrink Tubing, White 6mm Sleeve Dia. x 7m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

6mm

Colour

White

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

7m

Material

Polyolefin

Flame Retardant

Yes

You may be interested in