Technical Document
Specifications
Brand
RS ProElement Type
Quartz
Power Rating
750 W
Supply Voltage
230 V ac
Length
247mm
Width
62.5mm
Lead Length
7mm
Country of Origin
China
Product details
Quartz Infrared Heating Elements Enclosed Steel Body
230V ac supply voltage
Two M5 x 30mm mounting bolts on the rear
7mm leads
Suitable for medium wave infrared curing, heating and drying
Medium wave infrared energy 1.5 to 5.6 microns
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
BD 23.710
BD 23.710 Each (Exc. Vat)
BD 26.081
BD 26.081 Each (inc. VAT)
1
BD 23.710
BD 23.710 Each (Exc. Vat)
BD 26.081
BD 26.081 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 23.710 |
5 - 9 | BD 23.364 |
10+ | BD 23.221 |
Technical Document
Specifications
Brand
RS ProElement Type
Quartz
Power Rating
750 W
Supply Voltage
230 V ac
Length
247mm
Width
62.5mm
Lead Length
7mm
Country of Origin
China
Product details
Quartz Infrared Heating Elements Enclosed Steel Body
230V ac supply voltage
Two M5 x 30mm mounting bolts on the rear
7mm leads
Suitable for medium wave infrared curing, heating and drying
Medium wave infrared energy 1.5 to 5.6 microns
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.